BK13C06-32DP/2-0.35V(800)

Hirose Connector
798-13C0632DP2035V8
BK13C06-32DP/2-0.35V(800)

Mfr.:

Description:
Board to Board & Mezzanine Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
£0.395 £7,900.00

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.97
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
FPC-to-Board Connectors
34 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA, 5 A
50 V
- 55 C
+ 85 C
Gold
Copper Alloy
BK13
Reel
Brand: Hirose Connector
Flammability Rating: UL94 V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 480-0663-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
TARIC:
8536693000

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

BK13 Low-Profile Hybrid FPC-to-Board Connectors

Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors provide a low-profile design with a high current power supply capability. This series supports a rated current of 5A for power contacts and 0.3A for signal contacts. The 0.35mm pitch connectors have a 0.6mm stacking height with a 1.9mm width. The fully armored design prevents housing damage and offers easy mating with a wide self-alignment range. Hirose Electric BK13 Low-Profile Hybrid FPC-to-Board Connectors feature an integrally molded header and receptacle design with solder-wicking prevention as well as improved PCB peeling strength by multi-point soldering.