2017

Heyco
836-2017
2017

Mfr.:

Description:
Grommets & Bushings SB 375-281 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,519

Stock:
9,519
Can Dispatch Immediately
On Order:
15,000
Expected 14/11/2025
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.119 £0.12
£0.088 £0.88
£0.078 £7.80
£0.074 £37.00
£0.071 £71.00
£0.065 £162.50
£0.064 £640.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap Bushing
9.5 mm
4.3 mm
7.1 mm
Cables, Wires
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
Nylon
Black
UL 94 V-2
Brand: Heyco
Series: Thick Panel Snap Bushings
Factory Pack Quantity: 15000
Subcategory: Wire & Cable Management
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99