13225B

Heyco
836-13225B
13225B

Mfr.:

Description:
Cable Ties NT-250-196 UV BLACK

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.32 £2.32
£2.09 £104.50
£1.83 £183.00
£1.31 £327.50
£1.03 £515.00
£1.02 £1,020.00
£0.969 £2,422.50

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
Heavy Duty
Nylon
5.51 in
0.49 in
250 lbs
UL E54523
Brand: Heyco
Maximum Bundle Diameter: 19.68 in
Series: Nytye Heavy Duty Nylon Cable Ties
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Nytye® Heavy Duty Nylon Cable Ties

Heyco Nytye® Heavy Duty Nylon Cable Ties feature a one-piece design for greater cost-effectiveness and reduced installation time. The ties feature a bent tip for easy pickup and insertion around small bundles. V-shaped raised ridges on the tip provide a sure grip. Smooth radiused edges ensure that Nytyes will not cut into the cable's insulation–or the installer's hand. Close, evenly spaced teeth permit fine adjustment from .025" (0.6mm) on the smallest Nytyes to .063" (1.6mm) on the largest. Heyco Heyco Nytye Heavy Duty Nylon Cable Ties are compliant with MS3367 and MIL-S-23190E.