10027

Heyco
836-10027

10027

Mfr.:

Description:
Standoffs & Spacers HSP3-06 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.111 £111.00
£0.10 £200.00
£0.099 £990.00
£0.09 £2,250.00
£0.081 £4,050.00

Product Attribute Attribute Value
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
9.5 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 6 g