5FRP9C

HellermannTyton
329-5FRP9C
5FRP9C

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Spiralwrap Protective Sheathing, 1" Diameter, PE-FR, Natural, 100 ft/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
£4.81 £481.00
£4.80 £4,800.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
25.4 mm
Brand: HellermannTyton
Packaging: Reel
Product Type: Spiral Wraps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306003212 161-05077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99