170-03194

HellermannTyton
329-17003194
170-03194

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Braided Wrap, Aluminum Laminated Fiberglass, 4' Long Stick, 0.75" Dia, AL/GF, Silver, 15/box

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£357.03 £357.03
£355.79 £1,778.95
£355.76 £3,557.60
£355.74 £8,893.50
50 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Cable Protection
Fiberglass
19.1 mm
4 ft
IP66
Brand: HellermannTyton
Flammability Rating: UL 94 V-0
Product Type: Sleeves
Series: BSHTTSW
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306370987
Unit Weight: 162.084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7019905150
TARIC:
3926909790
ECCN:
EAR99