170-03095

HellermannTyton
329-17003095
170-03095

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Braided Sleeving, Expandable, Flame Retardant, 1.5" Dia, PET, Black, 200 ft/bulk reel

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£187.01 £187.01
£184.84 £924.20
£181.61 £1,816.10
£180.46 £4,511.50
£179.31 £8,965.50
100 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
38.1 mm
200 ft
IP66
Brand: HellermannTyton
Flammability Rating: UL 224 VW-1
Product Type: Sleeves
Series: BSPFR
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306336976
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5808107000
TARIC:
3926909790
ECCN:
EAR99