166-90206

HellermannTyton
329-16690206
166-90206

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Non-Metallic Conduit, Flame Retardant, Std Wt, 1.25" Dia, PA6-FR, Bk, 50 ft/Std. Reel

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 23   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£201.44 £4,633.12

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Conduit
Cable Protection
Polyamide (PA)
42 mm
50 ft
IP66
Brand: HellermannTyton
Flammability Rating: UL 94 V-0
Product Type: Conduit & Tubing
Series: HG-FR
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306370680
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99