LSP4-480

Hatch Lighting
837-LSP4-480
LSP4-480

Mfr.:

Description:
LED Protection Devices LED Protection Devices, 120VAC-480VAC, 10kA/20kA, Compact Design

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Protection Devices
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Surge Protection Devices
Bulk
Brand: Hatch Lighting
Height: 15 mm
Length: 115 mm
Maximum Operating Temperature: + 85 C
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 100
Subcategory: LED Protectors
Type: Single Phase
Width: 25 mm
Unit Weight: 68.889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

Surge Protection Devices

Hatch Surge Protection Devices are designed to provide an additional level of protection against power line disturbances in industrial, commercial, and residential applications. These parallel-type SPDs are available in 10kA or 20kA protection levels with 120V to 277V or 347V to 480V input voltage. They are Type 4CA or Type 5 SPDs and recognized to UL 1449 with protection for line-neutral, line-ground, and neutral-ground connections. Hatch Surge Protection Devices offer a flat, slim profile with a single-screw mounting feature, enabling design flexibility and easy integration into LED, HID, and fluorescent fixtures. These SPDs are suitable for factory installation or field replacement.

FEATURED PRODUCTS
HATCH LIGHTING