M80-8531242

Harwin
855-M80-8531242

M80-8531242

Mfr.:

Description:
Headers & Wire Housings 6+6 POS DIL MALE VERT LATCHED TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,069

Stock:

2,069 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.79 £3.79
£3.00 £30.00
£2.99 £74.75
£2.88 £288.00

Non-RoHS Version

Harwin M80-8671222
Harwin
Headers & Wire Housings 6+6 POS DIL MALE VERT LATCHED TIN/LD

Product Attribute Attribute Value
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
12 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
L-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 160
Subcategory: Headers & Wire Housings
Voltage Rating: 120 V
Unit Weight: 1.417 g