M80-5220622

Harwin
Not Assigned
M80-5220622

Mfr.:

Description:
Headers & Wire Housings 3+3 WAY MALE VERT SMT W/O JS

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
Headers
6 Position
2 mm (0.079 in)
2 Row
Solder
Straight
Pin (Male)
101Lok
Datamate
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16
Subcategory: Headers & Wire Housings
Part # Aliases: M80-5S10600 M80-5S1062200-00-000-00-000
Unit Weight: 519 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
USHTS:
8536694040
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99