M22-5320746P

Harwin
855-M22-5320746P
M22-5320746P

Mfr.:

Description:
Headers & Wire Housings 7+ 7 DIL SMT PIN HDR PICK/PLACE CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Pin Strip
7 Position
2 mm (0.079 in)
2 Row
M22
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 43
Subcategory: Headers & Wire Housings
Unit Weight: 387 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99