H2101B01

Harwin
855-H2101B01
H2101B01

Mfr.:

Description:
Circuit Board Hardware - PCB 0.95mm TERMINAL PIN TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,314

Stock:
10,314 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.285 £0.29
£0.213 £2.13
£0.19 £19.00
£0.18 £90.00
£0.179 £179.00
£0.147 £294.00
£0.144 £1,440.00
£0.143 £3,432.00
£0.141 £7,050.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
8.9 mm
2.39 mm
Brass
Brand: Harwin
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 2000
Subcategory: Hardware
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.