HDM20416L-M-L30S

Hantronix
HDM20416L-M-L30S
HDM20416L-M-L30S

Mfr.:

Description:
LCD Character Display Modules & Accessories Yellow Transflective Yellow LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.52 £35.52
£27.82 £278.20
£26.30 £2,630.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  
COG LCD Character Display Modules
Transflective
20 x 4
146 mm x 62.5 mm x 15 mm
123 mm x 42.5 mm
STN
LED Yellow
Yellow
5 V
Bulk
Brand: Hantronix
Product Type: LCD Character Displays
Factory Pack Quantity: 500
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 209.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

FEATURED PRODUCTS
HANTRONIX