PJU1084LF

Hammond Manufacturing
546-PJU1084LF
PJU1084LF

Mfr.:

Description:
Junction Boxes N4X Solid Door Snap Latch w/flange - 10 x 8 x 4 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£119.06 £119.06

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Hinged Door
Fiberglass Polyester
Gray
4.2 in
8.3 in
10.05 in
IP66
1, 2, 3, 4, 4X, 12, 13
PJU
Brand: Hammond Manufacturing
Depth: 4.13 in
Features: Hinged snap latch flange
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99