PCJ864CCNLF

Hammond Manufacturing
546-PCJ864CCNLF
PCJ864CCNLF

Mfr.:

Description:
Junction Boxes Polycarb 8X6X4 NM Latch Clr w/Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£75.09 £75.09
£72.70 £363.50
£72.42 £724.20

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Latch Cover, Non-Metallic
Polycarbonate (PC)
Gray
7.94 in
6 in
8 in
IP66
1, 2, 3, 4, 4X, 12, 13
PCJ
Brand: Hammond Manufacturing
Depth: 4 in
Features: Hinged cover with non-metallic latches
Housing Colour: Gray
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
7612908000
ECCN:
EAR99