PCJ1084CCH

Hammond Manufacturing
546-PCJ1084CCH
PCJ1084CCH

Mfr.:

Description:
Junction Boxes Polycarb 10X8X4 Hinge Clr w/Feet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£87.61 £87.61
£85.37 £426.85
£83.43 £834.30
£82.01 £2,050.25
£81.18 £4,059.00
£81.15 £8,115.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Hinged Screw Cover
Polycarbonate (PC)
Gray
10 in
8 in
10 in
IP66
1, 2, 3, 4, 4X, 12, 13
PCJ
Brand: Hammond Manufacturing
Cover Colour: Clear
Depth: 4 in
Features: Hinged cover with screw fastener
Housing Colour: Gray
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99