N1A36307

Hammond Manufacturing
546-N1A36307
N1A36307

Mfr.:

Description:
Wall Mounted Panel Enclosures N1 Enclosure w/panel - 36 x 30 x 7 - Steel/Gray
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hinged Door
Steel
Gray
3 ft
2.5 ft
3 ft
IP20
1
N1A
Brand: Hammond Manufacturing
Depth: 7 in
Housing Colour: Gray
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 51.619 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99