EN4SD302412WSS

Hammond Manufacturing
546-EN4SD302412WSS
EN4SD302412WSS

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Eclipse Window Door encl. - 30 x 24 x 12 - 304 SS
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door, Windowed
Steel
Natural
2.5 ft
2 ft
2.5 ft
4X
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 12 in
Housing Colour: Natural
Panel Height: 716 mm
Panel Width: 564 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 25.855 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

Eclipse Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures feature a window and are designed to enclose electrical and electronic equipment in wall-mount applications. These enclosures are suitable for applications where viewing component operation is necessary while maintaining protection ratings. Eclipse enclosures have hidden hinges and latching systems that make them suitable for any high-tech equipment installation. Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures meet UL 508A Type 3R, 4, and 12 standards and offer a wide range of sizes that work for numerous applications.