EN4SD16128WLG

Hammond Manufacturing
546-EN4SD16128WLG
EN4SD16128WLG

Mfr.:

Description:
Wall Mounted Panel Enclosures N4,12 Eclipse Window Door encl. - 16 x 12 x 8 - Steel/Lt. Gray

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
9 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£334.20 £334.20
£310.56 £1,552.80

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door
Steel
Gray (Light Gray)
1.333 ft
12 in
1.333 ft
4, 12
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 8 in
Housing Colour: Gray (Light Gray)
Panel Height: 361 mm
Panel Width: 259 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 7.257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse Type 4 Mild Steel Enclosures with Window

Hammond Manufacturing Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures with Window enclose electrical and electronic equipment in wall-mount applications where viewing of component operation is necessary while maintaining protection ratings. The enclosures feature a hinge door with quarter-turn. Hidden hinges, attractive latching systems, and other styling features make Hammond Eclipse suitable for any high-tech equipment installation. A range of sizes and practical accessories make Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures a complete package.