EN4SD16128S16

Hammond Manufacturing
546-EN4SD16128S16
EN4SD16128S16

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Eclipse encl. - 16 x 12 x 8 - 316 SS

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£813.50 £813.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door
Steel
Natural
1.333 ft
12 in
1.333 ft
4X
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 8 in
Housing Colour: Natural
Panel Height: 361 mm
Panel Width: 259 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 7.257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse 4X Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures protect electrical and/or electronic equipment from harsh industrial environments in wall-mount applications. These robust enclosures are constructed with formed 14- or 16-gauge stainless steel that has a smooth brushed finish and continuously welded seams that are smoothed out. A formed lip on the enclosure prevents the ingress of flowing liquids and contaminants, while hidden hinges provide a sleek design. The enclosure door can be easily removed for modifications and is interchangeable. Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures include a hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes. A wide range of inner panels and accessories is available to complete the lineup.