EN4SD12106GY

Hammond Manufacturing
546-EN4SD12106GY
EN4SD12106GY

Mfr.:

Description:
Wall Mounted Panel Enclosures N4,12 Eclipse encl. - 12 x 10 x 6" - Steel/Gray - Wallmount

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£202.96 £202.96

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door, Windowed
Steel
Gray
6 in
10 in
12 in
IP66
3R, 4, 12
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 6 in
Housing Colour: Gray
Panel Height: 10.2 in
Panel Width: 8.2 in
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse Type 4 Mild Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4 Mild Steel Wall-Mount Enclosures are designed to house and shield electrical and/or electronic equipment, ensuring protection in challenging industrial environments. These wall-mount enclosures exhibit impressive styling features, including hidden hinges and attractive latching systems. This makes them a suitable addition to any high-tech equipment installation. The Eclipse Type 4 wall-mount enclosures come in a diverse array of sizes, and the inclusion of practical accessories enhances the completeness of this product line. The cover and enclosure, finished with a re-coatable powder inside and out, offer a choice of ANSI 61 smooth Gray (GY) or RAL7035 textured-light gray (LG).