EJ10106

Hammond Manufacturing
546-EJ10106
EJ10106

Mfr.:

Description:
Junction Boxes Eclipse Junior encl w/ panel - 10 x 10 x 6 - Steel/Gray - N4,12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 30/12/2025
19
Expected 01/01/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£120.57 £120.57
£104.05 £520.25
£100.14 £1,001.40
£100.12 £10,012.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Brand: Hammond Manufacturing
Color: Gray
Compliance: UL508A
Depth: 6 in
Height: 10 in
Housing Colour: Gray
Length: 10 in
Material: Steel
NEMA Rating: 4, 12, 13
Packaging: Bulk
Panel Height: 203 mm
Panel Width: 273 mm
Product: Junction Boxes
Product Type: Electrical Enclosures
Series: Eclipse Junior
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Hinged Cover
Ventilation: Not Available
Width: 6 in
Unit Weight: 6.350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909001
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Eclipse Junior 4 Mild Steel Junction Boxes

Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes are designed to enclose electrical and electronic equipment to protect against harsh industrial environments. Eclipse Junior boxes are ideal for use as instrument enclosures, hydraulic, electric, or pneumatic control housing, terminal wiring enclosures, or electrical junction boxes. The design of these boxes makes them suitable for any high-tech equipment installation. Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes meet UL 508A Type 3A, 4, 12, and 13 standards.