CT75A

Hammond Manufacturing
546-CT75A
CT75A

Mfr.:

Description:
Current Transformers - Industrial Current transformer, toroidal, chassis mount, current ratio 75:5, CT series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.14 £61.14
£56.19 £561.90
£53.31 £1,332.75
£52.68 £2,634.00
£52.03 £5,203.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Current Transformers - Industrial
RoHS:  
Toroidal
Chassis
75:5
2 VA
-
CT
Brand: Hammond Manufacturing
Current Rating: 75 A
Height: 3.75 in
Length: 3.25 in
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Primary Voltage Rating: 600 V
Product Type: Current Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Width: 1.75 in
Unit Weight: 598.741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8538100090
BRHTS:
85043100
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND