2DMK12

Hammond Manufacturing
546-2DMK12
2DMK12

Mfr.:

Description:
Mounting Fixings DIN Rail Mounting Kit - 12 in. - Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.83 £70.83
£66.95 £669.50
£65.74 £1,643.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Mounting Fixings
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail
10 in
Brand: Hammond Manufacturing
Product Type: Mounting Hardware
Series: DRMK
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 7 in
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND