2D2K20

Hammond Manufacturing
546-2D2K20
2D2K20

Mfr.:

Description:
Mounting Fixings DIN Rail (set of 3) - 20 in. - Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£99.21 £99.21
£95.98 £959.80

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Mounting Fixings
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail
Brand: Hammond Manufacturing
Product Type: Mounting Hardware
Series: DR
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND