266J24

Hammond Manufacturing
546-266J24

266J24

Mfr.:

Description:
Power Transformers Power transformer, chassis mount, 24VA, 24V @ 1A or 12V @ 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

176 Can Dispatch in 10 Days
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.97 £21.97
£19.78 £197.80
£18.96 £474.00
£16.81 £840.50
£16.26 £1,626.00
£15.86 £3,965.00
£15.67 £7,835.00
1,000 Quote

Product Attribute Attribute Value
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC, 230 VAC
24 VAC CT
24 VA
1 A
Chassis
Dual Primary Winding
Dual Secondary Winding
79.5 mm
50.8 mm
69.85 mm
266
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Operating Temperature Range: 0 C to + 130 C
Product Type: Isolation Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Filament Dual Primary
Unit Weight: 725.747 g