160D20

Hammond Manufacturing
546-160D20

160D20

Mfr.:

Description:
Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 20V C.T. @ 45ma sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.46 £10.46
£9.43 £94.30
£8.39 £209.75
£8.26 £413.00
£8.14 £814.00
£7.94 £1,985.00
£7.81 £3,905.00
£7.62 £7,620.00

Product Attribute Attribute Value
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC, 230 VAC
20 VAC CT
1 VA
45 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.38 in
1 in
0.83 in
160
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Operating Temperature Range: 0 C to + 130 C
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage
Unit Weight: 59 g