1589T6F1BKRFAM

Hammond Manufacturing
546-1589T6F1BKRFAM

1589T6F1BKRFAM

Mfr.:

Description:
Power Outlet Strips 20A Meter Horizontal Rack Outlet Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Hammond
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Metered
Rack Mount
20 A
1589-AM
Brand: Hammond Manufacturing
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1.814 kg

FEATURED PRODUCTS
HAMMOND