1554PB1A

Hammond Manufacturing
546-1554PB1A
1554PB1A

Mfr.:

Description:
Push-button Enclosures Pushbutton Enclosure 1 PB x 30.5mm - 3.5 x 3.5 x 3.5in - Polycarbonate - N4X

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.48 £22.48
£20.26 £101.30
£18.45 £184.50
£18.08 £452.00
£17.58 £879.00
£17.02 £1,702.00
£16.76 £3,352.00
£16.63 £8,315.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Gray
Polycarbonate (PC)
3.54 in
3.5 in
3.5 in
IP66
4, 4X, 6, 6P, 12, 13
1554PB
Brand: Hammond Manufacturing
Depth: 3.5 in
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 285.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND