1553BRDBKBAT

Hammond Manufacturing
546-1553BRDBKBAT
1553BRDBKBAT

Mfr.:

Description:
Enclosures for Single Board Computing Handheld+Battery/ABS 4.62x3.11x0.95" Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
11
Expected 12/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.06 £13.06
£11.17 £55.85
£10.44 £104.40
£9.55 £238.75
£8.92 £446.00
£8.35 £835.00
£8.15 £1,630.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Battery Enclosures
Battery Door Enclosure
Acrylonitrile Butadiene Styrene (ABS)
4.62 in
3.11 in
IP54
1553
Brand: Hammond Manufacturing
Depth: 0.95 in
Housing Colour: Red
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 86.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.