145J

Hammond Manufacturing
546-145J
145J

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 4000:600 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 05/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.84 £23.84
£20.36 £203.60
£19.69 £492.25
£19.15 £957.50
£18.44 £1,844.00
£17.86 £4,465.00
£17.76 £8,880.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin
200 Hz to 15 kHz
4 kOhms
600 Ohms CT
Signal Level
1.63 in
0.88 in
0.81 in
145
Brand: Hammond Manufacturing
Current Rating: 8 mA
Power Rating: 135 mW
Primary Resistance: 340 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 24 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99