1456CE2BKBU

Hammond Manufacturing
546-1456CE2BKBU
1456CE2BKBU

Mfr.:

Description:
Operator Console Enclosures 15 Degree Slope Alum 5.5x2x4" Black/Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.89 £28.89
£24.60 £123.00
£23.34 £233.40
£21.35 £533.75
£20.13 £1,006.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
5.5 in
4 in
2 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 399.168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND