1427W

Hammond Manufacturing
546-1427W

1427W

Mfr.:

Description:
Enclosures, Boxes & Cases Handle, 6" Centers 1.5"H, Round Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.74 £5.74
£5.36 £53.60
£4.58 £114.50
£4.28 £428.00
£3.92 £980.00
£3.87 £1,935.00

Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Hardware
Handle
Steel
Silver
6.25 in
6.25 in
1.5 in
1427
Brand: Hammond Manufacturing
Dimensions: 6.25 in L x 6.25 in W x 1.5 in H
Features: Chrome plated round steel, hardware included
Housing Colour: Silver
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 63.503 g