1422B24

Hammond Manufacturing
546-1422B24
1422B24

Mfr.:

Description:
Floor Mounted Panel Enclosures N12 Dbl Door Wallmount Encl w/panel - 60 x 48 x 24 - Steel/Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Floor Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Double Door
Steel
Gray
2 ft
4 ft
5 ft
12
UL508A
1422 FM
Brand: Hammond Manufacturing
Depth: 24.69 in
Housing Colour: Gray
Panel Height: 1.422 m
Panel Width: 1.118 m
Product: Floor Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 249.476 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND