1140-MS-C

Hammond Manufacturing
546-1140-MS-C
1140-MS-C

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, mic splitter, chassis mount, impedance 150:150:150 :150

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£167.62 £167.62
£166.24 £1,662.40
£166.01 £4,150.25
£165.84 £8,292.00
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
397 Ohms
270 Ohms
Single
Straight Isolation Transformer or Typical 4 Way Splitter Application
2.25 in
1.732 in
1140
Brand: Hammond Manufacturing
Core Material: Nickel Alloy
Primary Resistance: 48 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 74 Ohms, 74 Ohms, 74 Ohms
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.