104S

Hammond Manufacturing
546-104S
104S

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 CTohms , secondary 150 CT ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.42 £29.42
£26.54 £265.40
£25.41 £635.25
£24.60 £1,230.00
£23.31 £2,331.00
£22.46 £5,615.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
300 Hz to 100 kHz
600 Ohms
150 Ohms
Single
Signal Level
0.71 in
0.86 in
0.75 in
104
Brand: Hammond Manufacturing
Maximum DC Current: 6 mA
Maximum DC Resistance: 47 Ohms
Power Rating: 500 mW (1/2 W)
Primary Resistance: 47 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 10.6 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99