RADOX_OFL_RF_214

HUBER+SUHNER
455-RADOXOFLRF214
RADOX_OFL_RF_214

Mfr.:

Description:
Coaxial Cables RADOX OFL RF 214 Flexible RF cable in Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.79 £28.79
£25.48 £50.96
£25.19 £125.95
£24.91 £249.10
£24.12 £603.00
£23.35 £1,167.50
£21.32 £2,132.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
RG-214
50 Ohms
11.1 mm (0.437 in)
Copper
Brand: HUBER+SUHNER
Maximum Temperature: + 105 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: RADOX
Voltage Rating: 5 kV
Part # Aliases: 85182102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RADOX® OFL™ RF Flexible Cables

HUBER+SUHNER RADOX® OFL™ RF Flexible Cables bring a revolutionary cabling solution for offshore applications and weigh up to 50% less than conventional cables. These cables are lightweight RF cables built with copper/silver plated center and outer conductors and are protected with RADOX highly insulated jackets, making them flame retardant. This high-grade cabling solution ensures safety and operational efficiency. The RADOX OFL RF cables are oil and gas qualified and are very much suitable for refinery, Floating Production Storage and Offloading (FPSO), and petrochemical industries.