37_SMA-50-0-1/111_NE

HUBER+SUHNER
455-37SMA5001111NE

37_SMA-50-0-1/111_NE

Mfr.:

Description:
RF Adapters - In Series SMA jack(f) to SMA jack(f) flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.47 £77.47
£70.07 £700.70
£65.71 £1,642.75
£62.58 £3,129.00
£60.71 £6,071.00

Product Attribute Attribute Value
HUBER+SUHNER
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
18 GHz
Gold
Beryllium Copper
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 22643498
Unit Weight: 4.300 g

FEATURED PRODUCTS
HUBER+SUHNER