24_BNC-50-2-29/133_NE

HUBER+SUHNER
455-24BNC50229133NE
24_BNC-50-2-29/133_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC straight bulkhead cable jack(f)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.48 £29.48
£27.84 £278.40
£26.64 £666.00
£25.51 £1,275.50
£24.07 £2,407.00
£23.42 £5,855.00
500 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
50 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-316/U, 188A/U, 174/U, ENVIROFLEX-316
Body Material: Brass
Body Style: Bulkhead
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Socket (Female)
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 22648682
Unit Weight: 12.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99