21_SMA-50-1-2/111_NE

HUBER+SUHNER
455-21SMA5012111NE
21_SMA-50-1-2/111_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA straight cable jack(f)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
50
Expected 03/12/2025
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.52 £16.52
£13.95 £139.50
£13.16 £263.20
£12.89 £644.50
£12.26 £1,226.00
£11.56 £2,312.00
£11.00 £5,500.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
EZ-47-TP-M17, SUCOFORM-47-CU
Body Finish: Gold
Body Material: Beryllium Copper, Copper Alloy
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper, Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Socket (Female)
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: 22642386
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99