78010300006

HARTING
617-78010300006
78010300006

Mfr.:

Description:
PCBs & Breadboards

In Stock: 1,781

Stock:
1,781 Can Dispatch Immediately
Quantities greater than 1781 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.61 £3.61
£3.10 £15.50
£2.92 £29.20
£2.74 £68.50
£2.58 £129.00
£2.51 £251.00
£2.30 £575.00
£2.22 £1,110.00
£2.12 £2,120.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: PCBs & Breadboards
RoHS:  
Accessories
Carrier
Carrier for electronic components
8 mm
7 mm
Brand: HARTING
Height: 4.2 mm
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

3D-MID Component Carriers

HARTING 3D-MID Component Carriers enable alternative component positioning and mounting utilising fully automated assembly and soldering. These 3D moulded interconnect devices can replace circuit boards utilising a 3-dimensional circuit on moulded plastic. This 3D shape can allow for more compact integration of electrical components into the available space. HARTING 3D-MID Component Carriers utilise a high-temperature thermoplastic, enabling compatibility with reflow soldering.