60030680255

HARTING
617-60-03-068-0255
60030680255

Mfr.:

Description:
I/O Connectors 68P METAL HOOD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
68 Position
1.27 mm
Gold
- 55 C
+ 105 C
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 1 A
Features: Metal hood with latch
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Type: SCSI
Part # Aliases: 060-03-068-0255 060 03 068 0255
Unit Weight: 37.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
HARTING