21011009963

HARTING
617-21011009963
21011009963

Mfr.:

Description:
Circular MIL Spec Contacts M12 Power Contact, male, AWG19 / 0.75mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.82 £1.82
£1.55 £15.50
£1.46 £36.50
£1.38 £69.00
£1.32 £132.00
£1.29 £322.50
£1.20 £600.00
£1.15 £1,150.00
£1.13 £2,825.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular MIL Spec Contacts
REACH - SVHC:
Pin (Male)
19 AWG
Crimp
Brand: HARTING
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
HARTING