21011009940

HARTING
617-21011009940
21011009940

Mfr.:

Description:
Circular MIL Spec Contacts M12 Power Contact, female, AWG14 / 2.5mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
100
Expected 09/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.95 £1.95
£1.65 £16.50
£1.55 £38.75
£1.51 £75.50
£1.35 £135.00
£1.29 £322.50
£1.25 £625.00
£1.19 £1,190.00
£1.11 £2,775.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular MIL Spec Contacts
REACH - SVHC:
Socket (Female)
14 AWG
Crimp
Brand: HARTING
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
HARTING