20820080001

HARTING
617-20820080001
20820080001

Mfr.:

Description:
Ethernet Modules IX INDUSTRIAL PRELINK PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.66 £18.66
£17.22 £172.20
£16.97 £424.25
£16.73 £836.50
£16.39 £1,639.00
£15.99 £3,997.50
£15.85 £7,925.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Modules
Ethernet Adapters
1 x RJ45
10 Gb/s
Ethernet
50 VAC, 60 V
- 40 C
+ 85 C
Brand: HARTING
Operating Supply Current: 1.5 A
Operating Supply Voltage: 50 VAC, 60 VDC
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99