20781104001

HARTING
617-20781104001
20781104001

Mfr.:

Description:
Managed Ethernet Switches HA-VIS FTS 3100-A-PTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,096.85 £1,096.85
£971.10 £9,711.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Managed Ethernet Switches
RoHS:  
10 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9.6 V
42.4 V
0 C
+ 70 C
300 mA
Brand: HARTING
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 744.090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
HARTING