20776170000

HARTING
617-20776170000
20776170000

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 4017GBT-MXT-SPE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,036.08 £1,036.08

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
8 x M12
100 Mb/s, 1 Gb/s
24 VDC
48 VDC
- 40 C
+ 70 C
3.2 W
70 mA, 130 mA
191 mm x 60 mm x 42 mm
Brand: HARTING
Operating Supply Voltage: 24 VDC, 48 VDC
Product: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

SPE M12 T1 Switches

HARTING SPE M12 T1 Switches allow up to seven SPE end-devices to be connected and offer an IP65/IP67 protection rating. Due to this design, engineers can integrate sub-networks with SPE devices in their applications. These switches feature robust metal housing, an M12 interface, and PushPull locking that reduces errors and downtime. HARTING SPE M12 T1 Switches are suitable for various applications, including machinery, railway, robotics, and automation.