20320500101

HARTING
617-20320500101
20320500101

Mfr.:

Description:
Current Sensors – Industrial ECO current sensor HCSE 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.74 £78.74
£75.44 £377.20

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors – Industrial
RoHS:  
500 A
Closed Loop
3 us
1 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 32 mm
Height: 70 mm
Length: 90 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 690 V
Output Voltage: 4 V
Product Type: Industrial Current Sensors
Series: HCS
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Unit Weight: 236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

FEATURED PRODUCTS
HARTING