20311000201

HARTING
617-20311000201
20311000201

Mfr.:

Description:
Current Sensors – Industrial Current Sensor 1000A Ind. W/Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£158.82 £158.82
£133.99 £669.95
£124.54 £1,245.40
£114.83 £2,870.75
£112.18 £5,609.00
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors – Industrial
RoHS:  
REACH - SVHC:
1 kA
Closed Loop
1 us
0.4 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 38.5 mm
Height: 95 mm
Length: 110 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V to 24 V
Output Type: 200 mA
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 15 V
Width: 34 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

FEATURED PRODUCTS
HARTING